text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP246PN

TOP246 Series 132 kHz 34 W Flyback Isolated Off-Line Switcher - DIP-8B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP246PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 140kHz
Rated Power: 26W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,710.00
USD
Quantity
Unit Price
50
$1.77
150
$1.75
500
$1.73
1,000
$1.71
2,000+
$1.69
Product Variant Information section