Manufacturer Part #
TOP246YN
TOP246 Series 132 kHz 125 W Flyback Isolated Off-Line Switcher - TO-220-7C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Power Integrations TOP246YN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations TOP246YN - Technical Attributes
Attributes Table
| Package Style: | TO-220-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$2.00
150
$1.97
250
$1.96
1,000
$1.93
1,500+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-7
Mounting Method:
Through Hole