text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP259EN

Off Line Switcher - 6-Pin ESIP-C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP259EN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Duty Cycle-Max: 75% to 83%
Switching Frequency-Max: 66kHz to 132kHz
Rated Power: 238W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-7C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$1,507.20
USD
Quantity
Unit Price
48
$1.62
144
$1.60
480
$1.58
960
$1.57
1,920+
$1.54
Product Variant Information section