text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPERGAN50TR

23 V 240 kHz Advanced Quasi-Resonant Offline High Voltage Converter - QFN-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2406
Product Specification Section
STMicroelectronics VIPERGAN50TR - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 15V
Supply Voltage: 9V to 23V
Supply Current: 3mA
Switching Frequency-Max: 176kHz to 330kHz
Rated Power: 50W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.65
USD
Quantity
Unit Price
1
$2.65
15
$2.43
100
$2.28
400
$2.16
2,000+
$2.03