text.skipToContent text.skipToNavigation

Manufacturer Part #

BD8184MUV-E2

.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD8184MUV-E2 - Technical Attributes
Attributes Table
Supply Voltage: 2V to 5.5V
Supply Current: 1.2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,450.00
USD
Quantity
Unit Price
2,500+
$1.38
Product Variant Information section