text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE5AR0680BZSXKLA1

Switching Controllers COOLSET (INCL. GEN5)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon ICE5AR0680BZSXKLA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 16V
Supply Voltage: 10.5V to 24V
Duty Cycle-Max: 80%
Switching Frequency-Max: 108kHz
Rated Power: 39W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
40
$1.13
150
$1.11
750
$1.10
2,500+
$1.07