Manufacturer Part #
ISL99380FRZ-TR5935
Power Management Specialized - PMIC 80A Smart Power Stage Gen2 (SPS) Module w/In
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL99380FRZ-TR5935 - Product Specification
Renesas ISL99380FRZ-TR5935 - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 16V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel