Manufacturer Part #
MPF7100BVMA0ES
Safety & Power Mgmt PF7100, TRAY MULTIPLE DP BAKEABLE, TRAY ROHS COMPLIANT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:HVQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
NXP MPF7100BVMA0ES - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPF7100BVMA0ES - Technical Attributes
Attributes Table
| Type: | Processor |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 750µA |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | HVQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$4.51
15
$4.41
40
$4.35
150
$4.28
400+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
HVQFN-48
Mounting Method:
Surface Mount