text.skipToContent text.skipToNavigation

Manufacturer Part #

NPM1300-QEAA-R7

NPM1300 Series 800 mA Linear Battery Charger Power Management IC - QFN-32

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Date Code: 2616
Product Specification Section
Nordic Semiconductor NPM1300-QEAA-R7 - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 4V to 5.5V
Supply Current: 800nA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,070.00
USD
Quantity
Unit Price
1,500+
$1.38