text.skipToContent text.skipToNavigation

Manufacturer Part #

NPM6001-CAAA-R7

NPM6001 Series 5.5 V 4 Buck/2 Linear Regulator Power Management IC - WLCSP-45

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Nordic Semiconductor NPM6001-CAAA-R7 - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 3V to 5.5V
Supply Current: 1.2µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Package Style:  WLCSP-45
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,590.00
USD
Quantity
Unit Price
1,500
$1.06
3,000+
$1.04
Product Variant Information section