text.skipToContent text.skipToNavigation

Manufacturer Part #

PXE1110CDMG003XTMA1

High Reliability Microcontrollers IC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon PXE1110CDMG003XTMA1 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: -5°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$9,360.00
USD
Quantity
Unit Price
4,000+
$2.34