text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2213204GNP#HB0

Power Management Specialized - Smart Power Stage Gen2 (SPS) - TR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Renesas RAA2213204GNP#HB0 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 16V
Package Style:  PQFN-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,800.00
USD
Quantity
Unit Price
3,000+
$3.60
Product Variant Information section