STWLC68JRH in Cut Tape by STMicroelectronics | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STWLC68JRH

Power Management-WIRELESS CHARGER ICS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
STMicroelectronics STWLC68JRH - Technical Attributes
Attributes Table
Type: Mobile / Wearable Devices
Supply Voltage: 16V
Supply Current: 400µA
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,490
USA:
1,490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.37
USD
Quantity
Unit Price
1
$3.37
20
$3.26
100
$3.20
500
$3.14
2,500+
$3.06