STWLC68JRH in Reel by STMicroelectronics | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STWLC68JRH

Power Management-WIRELESS CHARGER ICS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STWLC68JRH - Technical Attributes
Attributes Table
Type: Mobile / Wearable Devices
Supply Voltage: 16V
Supply Current: 400µA
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$15,300.00
USD
Quantity
Unit Price
5,000+
$3.06