text.skipToContent text.skipToNavigation

Manufacturer Part #

STWLC98JR

Wireless Charging ICs Qi-compliant inductive wireless charger power receiver for

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
STMicroelectronics STWLC98JR - Technical Attributes
Attributes Table
Supply Voltage: 4.1V to 24V
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.85
USD
Quantity
Unit Price
1
$3.85
20
$3.73
100
$3.66
500
$3.60
2,500+
$3.50
Product Variant Information section