text.skipToContent text.skipToNavigation

Manufacturer Part #

SY24657VSS

SY24657 Series Bidirectional Zero-Drift High-Accuracy Current/Power Monitor

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Date Code: 2535
Product Specification Section
Silergy SY24657VSS - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Supply Current: 320µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,410.00
USD
Quantity
Unit Price
3,000+
$1.47