text.skipToContent text.skipToNavigation

Manufacturer Part #

SY24657VSS

SY24657 Series Bidirectional Zero-Drift High-Accuracy Current/Power Monitor

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Date Code: 2621
Product Specification Section
Silergy SY24657VSS - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Supply Current: 320µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
Cost Per Unit
$6.33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$2.83 USD Each
Total
$12.66
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.