text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1084QE5TA

Current Power Monitors Regulators Auto Grade 60V 40V 2.5 to 60V 25uA CM / PMIC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1084QE5TA - Technical Attributes
Attributes Table
Gain: 27.96dB
Bandwidth: 500kHz
Quiescent Current: 0.6µA
Supply Voltage: 2.7V to 60V
Input Current: 1.7µA
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,515.00
USD
Quantity
Unit Price
3,000
$0.505
6,000+
$0.49
Product Variant Information section