text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2101MPG-13

AP2101 Series 5.5 V 2A Single Ch Current-Limited Power Switch- MSOP-8-EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2101MPG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 90mΩ
Type: Power Switch
Operating Temp Range: -35°C to +85°C
Turn-off Delay Time: 4µs
Turn-on Delay Time: 50µs
Current - Limit: 2.8A
Input Type: Non-Inverting
Rise Time: 0.6ms
Fall Time: 0.03ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.136
7,500
$0.135
12,500
$0.134
25,000+
$0.132
Product Variant Information section