text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2191DMPG-13

Enhanced single channel power switches

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Diodes Incorporated AP2191DMPG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 50µs
Turn-on Delay Time: 50µs
Current - Limit: 2.1A
Input Type: Non-Inverting
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
1,642,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
2,500
$0.129
5,000
$0.127
12,500
$0.125
25,000+
$0.123
Product Variant Information section