Manufacturer Part #
AP2280-2WG-7
AP2280 Series 105 mOhm 2 A Single Channel High Side Load Switch - SOT-25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Diodes Incorporated AP2280-2WG-7 - Product Specification
Diodes Incorporated AP2280-2WG-7 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 1.5V to 6V |
| No of Elements: | Single |
| On-state Resistance-Max: | 105mΩ |
| Rated Current-Max: | 2A |
| Type: | Load Switch |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000
$0.174
15,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount