Manufacturer Part #
AP2411S-13
AP2411 Series 1 Channel 5.5 V 135 mOhm SMT High Side Power Switch - UDFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:UDFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP2411S-13 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 135mΩ |
| Rated Current-Max: | 2A |
| Type: | Power Switch |
| Operating Temp Range: | -65°C to +150°C |
| Turn-off Delay Time: | 0.1ms |
| Turn-on Delay Time: | 0.1ms |
| Current - Limit: | 2.5A |
| Rise Time: | 1.5ms |
| Fall Time: | 0.1ms |
| Package Style: | UDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.102
5,000
$0.10
10,000
$0.0983
12,500
$0.0978
37,500+
$0.0945
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount