text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3917CS7-13

AP3917C Series 650 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Diodes Incorporated AP3917CS7-13 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 650V
Package Style:  SO-7
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated has announced the AP3917 family of non-isolated AC-DC switching buck converters for lowpower applications powered by a mains electricity outlet.

APPLICATIONS
• Home appliances
• Office equipment
• Industrial devices
• IoT devices

FEATURES
• 200μA operating current
• 2W power rating
• Frequency modulation to suppress EMI
• Over-temperature protection
• Overload protection
• Short-circuit protection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.00
USD
Quantity
Unit Price
4,000
$0.187
8,000
$0.184
12,000
$0.183
16,000
$0.182
20,000+
$0.179
Product Variant Information section