text.skipToContent text.skipToNavigation

Manufacturer Part #

BD82025FVJ-E2

BD82025 Series 5.5 V 115 mOhm SMT Current Limit High Side Switch Ics-TSSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD82025FVJ-E2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Rated Current-Max: 2.5A
Type: Current Limit Switch
Package Style:  TSSOP-B8J
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51
Product Variant Information section