Manufacturer Part #
BTF60702ERVXUMA1
N-Channel 36 V 2.3 A Surface Mount Smart High-Side Power Switch - PG-TDSO-14-21
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTF60702ERVXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 5V to 36V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 120mΩ |
| Rated Current-Max: | 2.3A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 17µs |
| Turn-on Delay Time: | 17µs |
| Current - Limit: | 9A |
| Input Type: | Non-Inverting |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
3,000+
$1.85
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount