text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS41K0SMENHUMA1

Power Switch ICs - Power Distribution MINI-PROFET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS41K0SMENHUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 60V
No of Elements: Single
On-state Resistance-Max: 800mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,580.00
USD
Quantity
Unit Price
4,000+
$0.645
Product Variant Information section