text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70041EPPXUMA1

BTS70 Series 28 V 15 A PROFET Smart High-Side Power Switch - PG-TSDSO-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon BTS70041EPPXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3.1V to 28V
No of Elements: Single
On-state Resistance-Max: 4.4mΩ
Rated Current-Max: 15A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
93,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,240.00
USD
Quantity
Unit Price
3,000+
$1.08
Product Variant Information section