text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT60502ERAXUMA1

Smart High-Side Power Switch Dual Channel, 50 mΩ

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTT60502ERAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 36V
No of Elements: Dual
On-state Resistance-Max: 50mΩ
Rated Current-Max: 3A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,800.00
USD
Quantity
Unit Price
3,000+
$1.60
Product Variant Information section