text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS161H

IPS Series 60 V 120 mOhm Surface Mount Power Switch - POWERSSO-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2535
Product Specification Section
STMicroelectronics IPS161H - Technical Attributes
Attributes Table
Clamping Voltage-Max: 71.5V
Configuration: High Side
Input Voltage: 8V to 60V
No of Elements: Single
On-state Resistance-Max: 120mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 30µs
Current - Limit: 1.7A
Rise Time: 10µs
Fall Time: 10µs
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
Germany:
1,200
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$179.00
USD
Quantity
Unit Price
100
$1.79
300
$1.77
1,000
$1.75
2,000
$1.73
4,000+
$1.71