text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS8200HQ

Octal high-side smart power solid-state relay with serial/parallel selectable

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics IPS8200HQ - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 10.5V to 36V
No of Elements: Eight
On-state Resistance-Max: 110mΩ
Rated Current-Max: 700mA
Type: Power Distribution Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 1.7A
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,025.00
USD
Quantity
Unit Price
1
$3.97
15
$3.84
75
$3.77
250
$3.71
1,250+
$3.61
Product Variant Information section