Manufacturer Part #
ITS4140NHUMA1
ITS4140N Series 60 V 200 mA SMT Smart High-Side Power Switch - PG-SOT-223-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ITS4140NHUMA1 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 60V |
| Configuration: | High Side |
| Input Voltage: | 4.9V to 60V |
| No of Elements: | Single |
| On-state Resistance-Max: | 1.5Ω |
| Rated Current-Max: | 0.2A |
| Type: | Power Switch |
| Operating Temp Range: | -30°C to +85°C |
| Current - Limit: | 0.9A |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount