text.skipToContent text.skipToNavigation

Manufacturer Part #

MASTERGAN1

High power density half-bridge high voltage driver with two 650V enhancement

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MASTERGAN1 - Technical Attributes
Attributes Table
Configuration: High Side / Low Side
Input Voltage: 4.75V to 9.5V
No of Elements: Dual
On-state Resistance-Max: 220mΩ
Rated Current-Max: 9.7A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$5,272.80
USD
Quantity
Unit Price
260
$3.48
520
$3.45
780
$3.43
1,040
$3.42
1,300+
$3.38
Product Variant Information section