text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2544-2YM-TR

MIC2544 Series 5.5 V 1.5 A Programmable Current Limit High-Side Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2544-2YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 120mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500
$0.51
5,000
$0.50
7,500+
$0.495
Product Variant Information section