text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94040YFL-TR

MIC94040 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94040YFL-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 55mΩ
Rated Current-Max: 3A
Package Style:  MLF-4
Mounting Method: Surface Mount
Features & Applications

The MIC94040YFL TR is a Part of MIC94040 Series family of high-side load switches designed to operate from 1.7 V to 5.5 V input voltage

The load switch pass element is an internal 28 mΩ RDSON P-channel MOSFET which enables the device to support up to 3 A of continuous current. Additionally, the load switch supports 1.5 V logic level control and shutdown features in a tiny 1.2mm x 1.2mm 4 pin MLF® package

Features:

  • 28 mΩ RDSON
  • 3 A continuous operating current
  • 1.2mm x 1.2mm space saving 4-pin MLF® package
  • 1.7 V to 5.5 V input voltage range
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Soft-Start: MIC94042, MIC94043
  • Load discharge circuit: MIC94041, MIC94043
  • Ultra fast turn off time
  • Junction operating temperature from -40ºC to +125ºC

Applications:

  • Cellular phones
  • Portable Navigation Devices (PND)
  • Personal Media Players (PMP)
  • Ultra Mobile PCs
  • Portable instrumentation
  • Other Portable applications
  • PDAs
  • Industrial and DataComm equipment
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,950.00
USD
Quantity
Unit Price
5,000+
$0.59
Product Variant Information section