text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94084YFT-TR

MIC94084 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94084YFT-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 67mΩ
Rated Current-Max: 2A
Type: Load Switch
Package Style:  MLF-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,000.00
USD
Quantity
Unit Price
5,000+
$0.40
Product Variant Information section