text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94093YMT-TR

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94093YMT-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 225mΩ
Rated Current-Max: 1.2A
Type: Load Switch
Package Style:  TMLF-4
Mounting Method: Surface Mount
Features & Applications

The MIC94093YMT TR is a family of high-side load switches designed for operation from 1.7 V to 5.5 V input voltage. The load switch pass element is an internal 130 m? R DS(ON) P-channel MOSFET which enables the device to support up to 1.2 A continuous current. Additionally, the load switch supports 1.5 V logic level control and shutdown features.

The MIC94090 and MIC94091 feature rapid turn on. The MIC94092 and MIC94093 provide a slew rate controlled soft-start turn-on of 790 µs, while the MIC94094 and MIC94095 provide a slew rate controlled soft-start turn-on of 120 µs. The soft-start feature option prevents an in-rush current event from pulling down the input supply voltage.

The MIC94091, MIC94093, and MIC94095 include a 250 ? auto discharge load circuit that is switched on when the load switch is disabled. An active pull-down on the enable input keeps the MIC94093YMT TR in a default OFF state until the enable pin is pulled above 1.25 V. Internal level shift circuitry allows low voltage logic signals to switch higher supply voltages. The enable voltage can be as high as 5.5 V and is not limited by the input voltage.

The MIC94093YMT TR operating voltage range makes them ideal for Lithium ion and NiMH/NiCad/Alkaline battery powered systems, as well as non-battery powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.

Key Features :

  • 1.7 V to 5.5 V input voltage range
  • 1.2 A continuous operating current
  • 130 m? R DS(ON)
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Rapid turn-on: MIC94090/1
  • Soft-Start: MIC94092/3 (790 µs), MIC94094/5 (120 µs)
  • Load discharge circuit: MIC94091/3/5
  • Space saving and thermally capable 1.2 mm x 1.2 mm Thin MLF ® package
  • Industry standard SC-70-6 package  

Applications:

  • Cellular phones
  • Portable Navigation Devices(PND)
  • GPS Modules
  • Personal Media Players(PMP)
  • Ultra Mobile PCs
  • Other Portable applications
  • PDAs
  • Portable instrumentation
  • Industrial and DataCom equipment

To learn more about the MIC94093 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,250.00
USD
Quantity
Unit Price
5,000+
$0.45
Product Variant Information section