text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94162YCS-TR

ULTRA-LOW ON-RESISTANCE, 3A HIGH SIDE LOAD SWITCH FAMILY WITH REVERSE BLOCKING

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94162YCS-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 14.5mΩ
Rated Current-Max: 3A
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,335.00
USD
Quantity
Unit Price
3,000
$0.445
6,000+
$0.435
Product Variant Information section