text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5036AGJ-Z

Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2513
Product Specification Section
Monolithic Power Systems MP5036AGJ-Z - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.9V to 5.5V
No of Elements: Single
On-state Resistance-Max: 43mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +125°C
Turn-on Delay Time: 500µs
Current - Limit: 3.5A
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,897
USA:
2,897
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.98
USD
Quantity
Unit Price
1
$0.98
15
$0.875
75
$0.81
300
$0.755
1,500+
$0.695