Manufacturer Part #
MP62071DH-LF-Z
3.3V/5V, Single-Channel 700mA Current-Limit Power Dist Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP62071DH-LF-Z - Technical Attributes
Attributes Table
| Configuration: | USB |
| Input Voltage: | 3.3V to 5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 130mΩ |
| Rated Current-Max: | 0.8A |
| Type: | Power Distribution Switch |
| Package Style: | MSOP-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8EP
Mounting Method:
Surface Mount