text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP347MTAETBG

NCP Series 28 V 2 A SMT Positive Overvoltage Protection Controller - WDFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP347MTAETBG - Technical Attributes
Attributes Table
Configuration: General
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The NCP347MTAETBG is a 28 V positive overvoltage protection controller with internal low RON NMOS FET and status FLAG.

This NCP347MTAETBG disconnects the systems from its output pin when wrong input operating conditions are detected.

Features:

  • Overvoltage Protection up to 28 V
  • On−Chip Low RDS(on) NMOS Transistor: 65 m
  • Internal Charge Pump
  • Overvoltage Lockout (OVLO)
  • Undervoltage Lockout (UVLO)
  • Internal 50 ms Startup Delay
  • Alert FLAG Output
  • Shutdown EN Input
  • Compliance to IEC61000−4−2 (Level 4)
    • 8.0 kV (Contact)
    • 15 kV (Air)
  • ESD Ratings:
    • Machine Model = B
    • Human Body Model = 3
  • 10 Lead WDFN 2.5x2 mm Package
  • This is a Pb−Free Device

Applications:

  • Cell Phones
  • Camera Phones
  • Digital Still Cameras
  • Personal Digital Applications
  • MP3 Players
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section