text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32433BDN-T1E4

SIP32433 Series 23 V 78 mOhm 3.5 A High Side Power Switch - DFN-10

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIP32433BDN-T1E4 - Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 2.8V to 23V
On-state Resistance-Max: 78mΩ
Rated Current-Max: 3.5A
Type: Current Limit Switch
Operating Temp Range: -40°C to +125°C
Turn-on Delay Time: 190µs
Input Type: Non-Inverting
Rise Time: 4.7ms
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,437.50
USD
Quantity
Unit Price
2,500
$0.575
5,000
$0.57
7,500
$0.565
10,000
$0.56
12,500+
$0.55
Product Variant Information section