Manufacturer Part #
TLE75602ESHXUMA1
Power Switch/Driver 18 N-Channel 330mA PG-TSDSO-24-21
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:PG-TSDSO-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Infineon TLE75602ESHXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE75602ESHXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side / Low Side |
| Input Voltage: | 3V to 5.5V |
| No of Elements: | Eight |
| On-state Resistance-Max: | 2.2Ω |
| Rated Current-Max: | 330mA |
| Type: | Relay Driver |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | PG-TSDSO-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PG-TSDSO-24
Mounting Method:
Surface Mount