Manufacturer Part #
VND5T050AKTR-E
VND5T050A Series Dual Channel 50 mOhm 24 A High Side Driver - PowerSSO-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
STMicroelectronics VND5T050AKTR-E - Product Specification
STMicroelectronics VND5T050AKTR-E - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 70V |
| Configuration: | High Side |
| Input Voltage: | 8V to 36V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 100mΩ |
| Rated Current-Max: | 46A |
| Type: | Relay Driver |
| Operating Temp Range: | -55°C to +150°C |
| Turn-off Delay Time: | 40µs |
| Turn-on Delay Time: | 30µs |
| Current - Limit: | 46A |
| Package Style: | POWERSSO-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-24
Mounting Method:
Surface Mount