Manufacturer Part #
ZXMS6005DN8Q-13
ZXMS6005DN8Q Series 60 V 6 A N-Channel Self Protected Enhancement Mode - SO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXMS6005DN8Q-13 - Product Specification
Diodes Incorporated ZXMS6005DN8Q-13 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 200mΩ |
| Rated Power Dissipation: | 1.21W |
| Drain Current: | 1.6A |
| Turn-on Delay Time: | 6µs |
| Turn-off Delay Time: | 34µs |
| Rise Time: | 14µs |
| Fall Time: | 19µs |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.445
5,000
$0.44
7,500
$0.435
12,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount