text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9238HRTZ

ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9238HRTZ - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1*4
Supply Voltage: 3.2V to 23.4V
Input Voltage-Max: 23.4V
Switching Frequency-Max: 1MHz
Output Voltage: 18.304V
Operating Temp Range: -10°C to +100°C
No of Terminals: 32
Package Style:  TQFN-32
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$3,988.60
USD
Quantity
Unit Price
980+
$4.07
Product Variant Information section