text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73838-FCI/MF

1A USB/DC INPUT AUTO-SWICH LI-ION CHARGER TE OUTPUT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
360
Multiple Of:
120
Total
$482.40
USD
Quantity
Web Price
120
$1.58
240
$1.34
480
$1.31
600
$1.30
1,800+
$1.26
Product Variant Information section