text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2624GL-P

4.5A SW CHARGER W/ I2C CONTROL, NVDC POWER PATH, USB OTG

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2624GL-P - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 3.9V to 7V
Input Voltage-Max: 20V
Switching Frequency-Max: 2MHz
Output Voltage: 4.425V
Supply Current: 3mA
Output Current: 4.5A
Power Dissipation: 2.6W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 22
Moisture Sensitivity Level: 1
Package Style:  QFN-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,035.00
USD
Quantity
Unit Price
500
$2.07
1,000
$2.05
1,500
$2.04
2,000+
$2.03
Product Variant Information section