text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2625GL-Z

MP2625 Series 4.5 to 12 V 2 A Single Cell Li-Ion Battery Charger - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2625GL-Z - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 4.5V to 12V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,350.00
USD
Quantity
Unit Price
5,000+
$1.27
Product Variant Information section