Manufacturer Part #
PM6613NTR
PM6613N Series 24 V 2 to 4-cell Li-Ion Li-FePO4 Battery Charger - QFN-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:VFQFPN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1342 | ||||||||||
Product Specification Section
STMicroelectronics PM6613NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics PM6613NTR - Technical Attributes
Attributes Table
| Configuration: | Switching |
| Number of Cells: | 4 |
| Supply Voltage: | 4.5V to 5.5V |
| Input Voltage-Max: | 24V |
| Switching Frequency-Max: | 800kHz |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | VFQFPN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
455
USA:
455
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.19
15
$2.13
100
$2.08
400
$2.05
2,000+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
VFQFPN-20
Mounting Method:
Surface Mount