
Manufacturer Part #
IRSM836-024MA
IRSM836 Series 250 V 2 A 16 W SMT Integrated Power Module - PQFN-36 (12x12)
Infineon IRSM836-024MA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information Subject:Change of wafer backside processing from Xintec Inc., Taoyuan City, Taiwan to Phoenix Silicon International Corporation, Hsin Chu, Taiwan for certain FET wafers. Wafer front side processing site and wafer probe site after backside processing are not changed. Reason :The wafer backside processing of the affected products will be transferred to Phoenix Silicon International Corporation, Hsin Chu, Taiwan according to the global Infineon production strategy.
UPDATE STATEMENT and CLOSURE---------------------------------------------------------------I am pleased to inform you that Infineon has completed qualification of the Dresden GEN5 product with passing results. Please see the attached 87121_Closure.pdf document for details and qualification results. We thank you for your patience.Waivers are not required to support shipments going forward. Future has not received or shipped Dresden product. All affected part numbers shipped by Future were qualified.
Description: Old:Newport Wafer Fab Ltd. as Infineon owned site.Former Production strategy to move from Newport Wafer Fab Ltd. to NXP Semiconductors USA, Inc.New:Newport Wafer Fab Ltd. as a Neptune 6 Ltd. Company, used by Infineon as Silicon Foundry.Keep Newport Wafer Fab Ltd. as sole production site.Reason: Discontinuation Letter from NXP Semiconductors USA, Inc. for the affected products
Part Status:
Infineon IRSM836-024MA - Technical Attributes
Input Voltage: | 13.5V to 16.5V |
Output Voltage: | 250V |
Output Power: | 16W |
Output Current: | 2A |
Package Style: | PQFN-36 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
160 per Tray
Package Style:
PQFN-36
Mounting Method:
Surface Mount